NXP SemiconductorsMC9S08PA32VLCMicrocontrollers - MCUs
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| S08 | |
| CISC | |
| S08 | |
| S08 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 32KB | |
| 4KB | |
| 64KB | |
| 4KB | |
| Yes | |
| I2C/SCI/SPI | |
| 28 | |
| 2 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 2 | |
| 12/12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.7 | |
| 5|3.3 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

