NXP SemiconductorsMC9S08AC48CFGERMicrocontrollers - MCUs
MCU 8-bit S08 CISC 48KB Flash 3.3V/5V 44-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| S08 | |
| CISC | |
| S08 | |
| S08 | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 48KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/SCI/SPI | |
| 34 | |
| 3 | |
| 10 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

