NXP SemiconductorsMC908SR12CBEMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 12KB Flash 3.3V/5V 42-Pin SPDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC08 | |
| CISC | |
| HC08 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 12KB | |
| 512B | |
| 64KB | |
| Yes | |
| USB | |
| 29 | |
| 1 | |
| 1 | |
| 14 | |
| 10 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) |
| Package Width | 14.07(Max) |
| Package Length | 37.21(Max) |
| PCB changed | 42 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 42 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
