NXP SemiconductorsMC908QB8VDWEMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 8KB Flash 16-Pin SOIC W Tube
| Compliant | |
| 3A991a.2. | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC08 | |
| CISC | |
| HC08 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| 64KB | |
| Yes | |
| SCI/SPI | |
| 13 | |
| 1 | |
| 1 | |
| 10 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

