NXP SemiconductorsMC908MR32CBEMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 32KB Flash 5V 56-Pin SPDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC08 | |
| CISC | |
| HC08 | |
| HC08 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 32KB | |
| 768B | |
| 64KB | |
| Yes | |
| SCI/SPI | |
| 36 | |
| 1 | |
| 2 | |
| 1 | |
| 10 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) mm |
| Package Width | 14.22(Max) mm |
| Package Length | 52.45(Max) mm |
| PCB changed | 56 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 56 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
