NXP SemiconductorsMC908LJ24CFUERMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 24KB Flash 3.3V/5V 64-Pin PQFP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC08 | |
| CISC | |
| HC08 | |
| HC08 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 24KB | |
| 768B | |
| 64KB | |
| Yes | |
| I2C/SCI/SPI | |
| 40 | |
| 4 | |
| 1 | |
| 1 | |
| 6 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Yes | |
| 2.97 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

