NXP SemiconductorsMC908AP32CFAEMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC08 | |
| CISC | |
| HC08 | |
| HC08 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 32KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/SCI/SPI | |
| 32 | |
| 4 | |
| 16/16 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| No | |
| No | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

