NXP SemiconductorsMC8641DVJ1500KEMicroprocessors - MPUs
MPU PowerPC MPC8xxx Processor RISC 32bit 1.5GHz 1.05V/1.1V/1.8V/2.5V/3.3V 1023-Pin FCCBGA Tray
| Not Compliant | |
| 3A991a.1. | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PowerPC MPC8xxx Processor | |
| RISC | |
| e600 | |
| 2 | |
| 32 | |
| 32KB | |
| 1500 | |
| Ethernet/I2C/UART | |
| 2 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 4 | |
| GMII/MII/RGMII/RMII | |
| 10Mbps/100Mbps/1000Mbps | |
| 0.9|1|1.05 | |
| 0.95|1.05|1.1 | |
| 1|1.1|1.15 | |
| 1.05|1.1|1.8|2.5|3.3 | |
| 49900 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.22(Max) mm |
| Package Width | 33 mm |
| Package Length | 33 mm |
| PCB changed | 1023 |
| Standard Package Name | BGA |
| Supplier Package | FCCBGA |
| 1023 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
