onsemiMC79M12CTGLinear Regulators
Standard Regulator Neg -12V 0.5A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -12 | |
| 0.5(Min) | |
| -35 | |
| 80mV | |
| 240mV | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 |
| Package Width | 4.45 |
| Package Length | 9.97 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Keep the energy stable for every system by using this standard MC79M12CTG linear regulator by ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.1@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 240mV and line regulation of 80mV your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

