onsemiMC79M12BDTRKGLinear Regulators
Standard Regulator Neg -12V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -12 | |
| 0.5(Min) | |
| -35 | |
| 80mV | |
| 240mV | |
| 92°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.28 mm |
| Package Width | 6.1 mm |
| Package Length | 6.54 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Use the standard MC79M12BDTRKG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 1.1@500mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. With a voltage no larger than -35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 240mV and line regulation of 80mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

