onsemiMC79M05BDTRKGLinear Regulators

Standard Regulator Neg -5V 0.5A 3-Pin(2+Tab) DPAK T/R

Stable voltages are always needed for sensitive systems implement this standard MC79M05BDTRKG linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.1@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding -35 V. With a fixed output that has a voltage of -5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 50mV a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is negative. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

32,500 parts: Ships tomorrow

    Total$614.75Price for 2500

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2510+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 32,500 parts
      • Price: $0.2459

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.