onsemiMC79M05BDTGLinear Regulators
Standard Regulator Neg -5V 0.5A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -5 | |
| 0.5(Min) | |
| -35 | |
| 50mV | |
| 100mV | |
| 92°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.28 mm |
| Package Width | 6.1 mm |
| Package Length | 6.54 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this standard MC79M05BDTG linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.1@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 50mV a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

