onsemiMC79L05ACPRPGLinear Regulators

Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo

This standard MC79L05ACPRPG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By working with a maximum input voltage of -30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. Using a load regulation of 60mV and line regulation of 150mV is needed for a programmable DC power supply. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.0979
    1. 2000+$0.0979
    2. 4000+$0.0970

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.