Top Searched

onsemiMC7915CTGLinear Regulators

Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Tube

Control the voltage level of your circuit with this standard MC7915CTG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.3@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. By working with a maximum input voltage of -35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of -15 V, this is power management at its best. By operating at a load regulation of 300mV and line regulation of 300mV you can provide a constant voltage at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 6,503 parts

Regional Inventory: 2,630

    Total$11.19Price for 50

    2,630 In stock: Ships tomorrow

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 2,630 parts
      • Price: $0.2238
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 3,873 parts
      • Price: $0.5390

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.