onsemiMC78M05CDTRKGLinear Regulators

Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R

Keep the energy stable for every system by using this standard MC78M05CDTRKG linear regulator by ON Semiconductor. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 50mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Total In Stock: 810,510 parts

Regional Inventory: 548,010

    Total$0.16Price for 1

    548,010 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Malaysia
         
      • Price: $0.1565
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2433+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,010 parts
      • Price: $0.1565
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 545,000 parts
      • Price: $0.1539
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2501+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 262,500 parts
      • Price: $0.1628

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.