| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.1(Typ) | |
| 10 | |
| 12 | |
| 0.038@1mA | |
| 0.2%/V | |
| 60mV | |
| 0.0036 | |
| 140 | |
| 280°C/W | |
| Current Limit|ESD Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
This LDO MC78LC50NTRG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 140 mW. Its typical dropout voltage at current is 0.03@1mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 60mV and line regulation of 0.2%/V. Its maximum power dissipation is 140 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.038@1mA V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

