| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3 | |
| 0.08(Typ) | |
| 10 | |
| 12 | |
| 0.06@1mA | |
| 0.2%/V | |
| 60mV | |
| 0.0036 | |
| 140 | |
| 280°C/W | |
| Current Limit|ESD Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO MC78LC30NTRG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 140 mW. Its typical dropout voltage at current is 0.03@1mA V. This voltage regulation device's single output can produce a current up to 0.08(Typ) A. The best way to provide power to your application is by using this, which needs a voltage lower than 12 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 60mV and line regulation of 0.2%/V. Its maximum power dissipation is 140 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.06@1mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

