onsemiMC78L18ACPRAGLinear Regulators

Standard Regulator Pos 18V 0.1A 3-Pin TO-92 T/R

This standard MC78L18ACPRAG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 18 V, this is power management at its best. Users like the load regulation of 170mV and line regulation of 325mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.1427
    1. 2000+$0.1427
    2. 4000+$0.1413
    3. 6000+$0.1399
    4. 8000+$0.1385
    5. 10000+$0.1371
    6. 12000+$0.1357
    7. 20000+$0.1344
    8. 30000+$0.1330
    9. 50000+$0.1317

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.