onsemiMC78L15ACDR2GLinear Regulators

Standard Regulator Pos 15V 0.1A 8-Pin SOIC N T/R

Maintain a steady voltage level with this standard MC78L15ACDR2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. At a load regulation of 150mV and line regulation of 300mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 42,035 parts

Regional Inventory: 34,535

    Total$0.25Price for 1

    34,535 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $0.2495
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,035 parts
      • Price: $0.2495
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 32,500 parts
      • Price: $0.0624
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 7,500 parts
      • Price: $0.0874

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.