onsemiMC78L05ACDR2GLinear Regulators

Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R

Use this standard MC78L05ACDR2G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 60mV and line regulation of 150mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 1,340,900 parts

Regional Inventory: 628,400

    Total$0.24Price for 1

    628,400 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.2400
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 8,400 parts
      • Price: $0.2400
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 620,000 parts
      • Price: $0.0910
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 712,500 parts
      • Price: $0.0937

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.