25-50% Off
onsemiMC7808CDTGLinear Regulators
Standard Regulator Pos 8V 1A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 8 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 32mV | |
| 35mV | |
| 8 | |
| 92°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This standard MC7808CDTG linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. At a load regulation of 35mV and line regulation of 32mV your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

