onsemiMC7808BD2TR4GLinear Regulators
Standard Regulator Pos 8V 1A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 8 | |
| 1(Min) | |
| 10 | |
| 35 | |
| 160mV | |
| 160mV | |
| 8 | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This standard MC7808BD2TR4G linear regulator developed by ON Semiconductor keeps the power stable! Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 8 V, this is power management at its best. A load regulation of 160mV and line regulation of 160mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

