Top Searched
onsemiMC7805CTG | 3-Pin Linear RegulatorLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 20mV | |
| 25mV | |
| 6.5 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 |
| Package Width | 4.45 |
| Package Length | 9.97 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
This standard MC7805CTG linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 25mV and line regulation of 20mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
