Micro Commercial ComponentsMC7805CTLinear Regulators
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1.5 | |
| 7 | |
| 35 | |
| 100mV | |
| 100mV | |
| 8 | |
| 15000 | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) mm |
| Package Width | 4.82(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Maintain a steady voltage level with this standard MC7805CT linear regulator from Micro Commercial Components. Its typical dropout voltage at current is 2@1A V. This device has a maximum power dissipation of 15000 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 7 V and a max of 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 100mV you can provide a constant voltage at your output. Its maximum power dissipation is 15000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C. Its polarity is positive.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

