Micro Commercial ComponentsMC7805CT-BP-HFLinear Regulators
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Box
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1.5 | |
| 7 | |
| 35 | |
| 100mV | |
| 100mV | |
| 8 | |
| 15000 | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

