onsemiMC7805BD2TR4GLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 100mV | |
| 100mV | |
| 8 | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this standard MC7805BD2TR4G linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 100mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

