onsemiMC7805BD2TGLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 100mV | |
| 100mV | |
| 8 | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This standard MC7805BD2TG linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100mV and line regulation of 100mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

