onsemiMC74VHC4051DTR2GAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 10@6V|12@4.5V|25@3V|40@2V | |
| 245@2V | |
| 160@2V | |
| 80@±6V|80@±2.25V | |
| Single | |
| Single | |
| 2 | |
| 5|3 | |
| 6 | |
| ±1 | |
| ±5|±3 | |
| ±6 | |
| 25 | |
| 25 | |
| 200@3V | |
| 150 to 250 | |
| 50 | |
| Dual|Single | |
| 450 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

