onsemiMC74LVXT8051MGAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SO EIAJ Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | Unknown |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 1@4.5V|1@5.5V|3@3V|4@2V | |
| 20@2V | |
| 30@2V | |
| 80@3V|80@5.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| 20 | |
| 40@3V | |
| 35 to 45 | |
| 50 | |
| Single | |
| 500 | |
| -55 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.45(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO EIAJ |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
