onsemiMC74LVX4245DWR2GLevel Translators
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| MC74LVX4245DWR2G | |
| Automotive | No |
| PPAP | No |
| LVX | |
| Voltage Level Shifter | |
| Bidirectional | |
| 8 | |
| 9@5V | |
| 10 | |
| 0.6um | |
| 3-State | |
| 24 | |
| -24 | |
| 2.7/4.5 | |
| 3.3/5 | |
| 3.6/5.5 | |
| 0.008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.54(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC74LVX4245DWR2G level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 3.3/5 V. Its minimum operating supply voltage of 2.7/4.5 V, while its maximum is 3.6/5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

