onsemiMC74LVX4066DTR2GAnalog Switch Multiplexers
Analog Switch Quad SPST 14-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 1@4.5V|1@5.5V|3@3V|4@2V | |
| 20@2V | |
| 30@2V | |
| 150@4.5V|160@5.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| 20 | |
| 20 | |
| 40@3V | |
| 35 to 45 | |
| 50 | |
| Single | |
| 450 | |
| -55 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

