| Compliant | |
| EAR99 | |
| Obsolete | |
| MC74HCT259ADR2G | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| HCT | |
| Addressable | |
| 8 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| 8 | |
| 0 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| 32@4.5V to 5.5V | |
| 45 | |
| 5.2 | |
| -5.2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Do you want complete control of real time information? Implement this d-type MC74HCT259ADR2G low-level latch from ON Semiconductor. This latch has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

