onsemiMC74HC574ADWR2GFlip Flops

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R

If you are looking for a simple device that can store state information, look no further than ON Semiconductor's MC74HC574ADWR2G flip flop device. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Total In Stock: 23,248 parts

Regional Inventory: 21,248

    Total$0.37Price for 1

    21,248 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Philippines
         
      • Price: $0.3692
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 248 parts
      • Price: $0.3692
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2511+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Israel
      • In Stock: 21,000 parts
      • Price: $0.2714
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,000 parts
      • Price: $0.2023

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.