onsemiMC74HC4852ANGAnalog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 160@2V|80@3V|40@4.5V|30@6V | |
| 260@2V | |
| 260@2V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| 25 | |
| 25 | |
| 1700@2V | |
| >=1000 | |
| 50 | |
| Single | |
| 750 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

