onsemiMC74HC4851ADR2G-QAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R
| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 160@2V|80@3V|40@4.5V|30@6V | |
| 260@2V | |
| 260@2V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| 50 | |
| 1700@2V | |
| >=1000 | |
| 50 | |
| Single | |
| 995 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

