Top Searched
onsemiMC74HC4538ADR2GMonostable Multivibrators
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| LTB | |
| MC74HC4538ADR2G | |
| Automotive | No |
| PPAP | No |
| HC | |
| Monostable Multivibrator | |
| 2 | |
| 39@4.5V|33@6V|195@2V | |
| 295 | |
| 0.6um | |
| -5.2 | |
| 5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
ON Semiconductor's MC74HC4538ADR2G monostable multivibrator allows you to relax - a short pulse will notify you when a chosen condition within your circuit is met. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

