onsemiMC74HC4020ADGCounter Shift Registers
Counter Single 14-Bit Binary UP 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| MC74HC4020ADG | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter | |
| UP Counter | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 12 | |
| 14 | |
| Asynchronous | |
| Uni-Directional | |
| Negative-Edge | |
| 96@2V|63@3V|31@4.5V|25@6V | |
| 115 | |
| 0.6um | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Are you working with a sensitive system with multiple states? Implement this binary MC74HC4020ADG counter shift register from ON Semiconductor. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

