onsemiMC74HC273ADTGFlip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
HC | |
D-Type Bus Interface | |
8 | |
1 | |
8 | |
8 | |
No | |
Master Reset | |
Non-Inverting | |
Positive-Edge | |
145@2V|90@3V|29@4.5V|25@6V | |
220 | |
0.6um | |
Single-Ended | |
7.8 | |
-7.8 | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
20 | |
Lead Shape | Gull-wing |
Store state information for later use by using the ON Semiconductor MC74HC273ADTG flip flop device. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.