25-50% Off

onsemiMC74HC240ADWR2GBuffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC W T/R

This MC74HC240ADWR2G buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.

4,265 parts: Ships tomorrow

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Israel
         
      • Price: $0.4380
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Israel
      • In Stock: 3,265 parts
      • Price: $0.4380
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,000 parts
      • Price: $0.1871

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.