onsemiMC74HC1G04DFT1G-L22038Inverters and Schmitt Triggers
Inverter 1-Element 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MC74HC1G04DFT1G-L22038 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter | |
| 1 | |
| 100@2V|27@3V|20@4.5V|17@6V | |
| 155 | |
| 2.6 | |
| -2.6 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

