onsemiMC74HC174ADTR2GFlip Flops

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R

ON Semiconductor brings you their latest MC74HC174ADTR2G flip flop device, a simple yet effective method for storing your circuit's state information. It has a single-ended output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 6 channels per chip.

2,500 parts: Ships in 4 days

    Total$430.25Price for 2500

    • (2500)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,500 parts
      • Price: $0.1721

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.