onsemiMC74HC08ADTR2G-QLogic Gates
AND Gate 4-Element 2-IN Automotive 14-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| HC | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 13@6V|15@4.5V|30@3V|75@2V | |
| 110 | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5|3.3|2.5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

