onsemiMC74HC05ADTR2GInverters and Schmitt Triggers
Inverter 6-Element 14-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter | |
| 6 | |
| 115@2V|23@4.5V|20@6V | |
| 135 | |
| Open Drain | |
| 5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

