onsemiMC74HC05ADR2GInverters and Schmitt Triggers

Inverter 6-Element 14-Pin SOIC N T/R

Leading the input to the transmission line this MC74HC05ADR2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 6 channels per chip.

405 parts: Ships tomorrow

    Total$0.05Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 405 parts
      • Price: $0.0525

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.