onsemiMC74ACT125DGBuffers and Line Drivers

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOIC N Tube

This MC74ACT125DG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Total In Stock: 2,862 parts

Regional Inventory: 2

    Total$0.10Price for 1

    2 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 2 parts
      • Price: $0.1022
    • (55)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,860 parts
      • Price: $0.2809

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.