onsemiMC74ACT00DTR2GLogic Gates

NAND Gate 4-Element 2-IN 14-Pin TSSOP W T/R

Build any logic circuits you can think of with this MC74ACT00DTR2G logic gate by ON Semiconductor. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Total In Stock: 5,003 parts

Regional Inventory: 3

    Total$0.08Price for 1

    3 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1620+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 3 parts
      • Price: $0.0825
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2419+
      Manufacturer Lead Time:
      17 weeks
      • In Stock: 5,000 parts
      • Price: $0.1379

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.