onsemiMC74AC04DGInverters and Schmitt Triggers
Inverter 6-Element 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
AC | |
Inverter | |
6 | |
9@3.3V|7@5V | |
10 | |
0.6um | |
24 | |
-24 | |
2.99(Typ) | |
0.1 | |
2 | |
5 | |
6 | |
4 | |
50 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.38 mm |
Package Width | 3.9 mm |
Package Length | 8.65 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
ON Semiconductor brings you their latest MC74AC04DG inverting Schmitt trigger, from which you can convert an analog signal into a digital signal. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.