NXP SemiconductorsMC7457RX1000NCMicroprocessors - MPUs
MPU PowerPC MPC74xx Processor RISC 32bit 1GHz 1.5V/1.8V/2.5V 483-Pin FCCBGA Tray
| Not Compliant | |
| 3A991a.1. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PowerPC MPC74xx Processor | |
| RISC | |
| PowerPC | |
| 1 | |
| 32 | |
| 32KB | |
| 1000 | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.25|1.425|1.71 | |
| 1.3|1.5|1.8|2.5 | |
| 1.35|1.575|2.625 | |
| 1.5|1.8|2.5 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 483 |
| Standard Package Name | BGA |
| Supplier Package | FCCBGA |
| 483 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
