NXP SemiconductorsMC7447AVU600NBMicroprocessors - MPUs
MPU PowerPC MPC74xx Processor RISC 32bit 600MHz 1.8V/2.5V 360-Pin FCCBGA Tray
| Compliant with Exemption | |
| 3A991a.1. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PowerPC MPC74xx Processor | |
| RISC | |
| PowerPC | |
| 1 | |
| 32 | |
| 32KB | |
| 600 | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.25 | |
| 1.3 | |
| 1.35 | |
| 1.8|2.5 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 25 mm |
| Package Length | 25 mm |
| PCB changed | 360 |
| Standard Package Name | BGA |
| Supplier Package | FCCBGA |
| 360 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
