NXP SemiconductorsMC68LC302AF20VCTMicroprocessors - MPUs
MPU ColdFire M68000 Processor RISC 16bit 20MHz 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire M68000 Processor | |
| RISC | |
| M68000 | |
| 1 | |
| 16 | |
| 4KB | |
| 20 | |
| UART | |
| 1 | |
| 0 | |
| 4KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3.3 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

